MFR Recommended
Similar
Similar

IRLR8726TRLPBF | |
|---|---|
DigiKey Part Number | IRLR8726TRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR8726TRLPBF |
Description | MOSFET N-CH 30V 86A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 86A (Tc) 75W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD060N03LGATMA1 | Infineon Technologies | 30.797 | IPD060N03LGATMA1CT-ND | 1,24000 € | MFR Recommended |
| PJD80N03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD80N03_L2_00001TR-ND | 0,20413 € | Similar |
| PSMN7R0-60YS,115 | Nexperia USA Inc. | 33.419 | 1727-4635-1-ND | 1,68000 € | Similar |




