IRLR8503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.725
Unit Price: 0,83000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.738
Unit Price: 0,77000 €
Datasheet
N-Channel 30 V 44A (Tc) 62W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR8503

DigiKey Part Number
IRLR8503-ND
Manufacturer
Manufacturer Product Number
IRLR8503
Description
MOSFET N-CH 30V 44A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 44A (Tc) 62W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types