Similar
Similar

IRLR8256PBF | |
|---|---|
DigiKey Part Number | IRLR8256PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR8256PBF |
Description | MOSFET N-CH 25V 81A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 81A (Tc) 63W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.7mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1470 pF @ 13 V |
FET Type | Power Dissipation (Max) 63W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4.397 | IPD50N03S2L06ATMA1CT-ND | 2,04000 € | Similar |
| STD95N4LF3 | STMicroelectronics | 2.406 | 497-8776-1-ND | 2,18000 € | Similar |



