
IRLR8103 | |
|---|---|
DigiKey Part Number | IRLR8103-ND |
Manufacturer | |
Manufacturer Product Number | IRLR8103 |
Description | MOSFET N-CH 30V 89A D-PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 89A (Ta) 89W (Ta) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 5 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Ta) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |

