Similar

IRLR6225PBF | |
|---|---|
DigiKey Part Number | IRLR6225PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR6225PBF |
Description | MOSFET N-CH 20V 100A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 100A (Tc) 63W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 21A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.1V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±12V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 10 V |
FET Type | Power Dissipation (Max) 63W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD424 | Alpha & Omega Semiconductor Inc. | 37.578 | 785-1565-1-ND | 1,29000 € | Similar |
| PH2925U,115 | Nexperia USA Inc. | 2.148 | 1727-3121-1-ND | 1,66000 € | Similar |



