
IRLR3802TRLPBF | |
|---|---|
DigiKey Part Number | IRLR3802TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR3802TRLPBF |
Description | MOSFET N-CH 12V 84A DPAK |
Customer Reference | |
Detailed Description | N-Channel 12 V 84A (Tc) 88W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2490 pF @ 6 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 2.8V, 4.5V | Package / Case |

