Similar
Similar
Similar
Similar

IRLR3705Z | |
|---|---|
DigiKey Part Number | IRLR3705Z-ND |
Manufacturer | |
Manufacturer Product Number | IRLR3705Z |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 42A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7212-55B,118 | Nexperia USA Inc. | 39 | 1727-5246-1-ND | 1,94000 € | Similar |
| DMTH6010SK3Q-13 | Diodes Incorporated | 1.695 | DMTH6010SK3Q-13DICT-ND | 1,62000 € | Similar |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6.437 | 559-NP90N055VUK-E1-AYCT-ND | 2,60000 € | Similar |
| STD60NF55LT4 | STMicroelectronics | 3.572 | 497-15669-1-ND | 1,72000 € | Similar |





