
IRLR3636TRLPBF | |
|---|---|
DigiKey Part Number | 448-IRLR3636TRLPBFTR-ND - Tape & Reel (TR) 448-IRLR3636TRLPBFCT-ND - Cut Tape (CT) 448-IRLR3636TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3636TRLPBF |
Description | MOSFET N-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3779 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLR3636TRPBF | Infineon Technologies | 23.587 | IRLR3636TRPBFCT-ND | 2,47000 € | Parametric Equivalent |
| NTD5862NT4G | onsemi | 526 | NTD5862NT4GOSCT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,52000 € | 15,20 € |
| 100 | 1,03210 € | 103,21 € |
| 500 | 0,82340 € | 411,70 € |
| 1.000 | 0,75632 € | 756,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67116 € | 2.013,48 € |
| 6.000 | 0,62833 € | 3.769,98 € |
| 9.000 | 0,60651 € | 5.458,59 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |









