Similar
Similar
Similar

IRLR3103TRPBF | |
|---|---|
DigiKey Part Number | IRLR3103PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR3103TRPBF |
Description | MOSFET N-CH 30V 55A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 19mOhm @ 33A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4468LK3-13 | Diodes Incorporated | 1.080 | DMG4468LK3-13DICT-ND | 0,86000 € | Similar |
| DMG4800LK3-13 | Diodes Incorporated | 12.563 | DMG4800LK3-13DICT-ND | 0,80000 € | Similar |
| ZXMN3A04KTC | Diodes Incorporated | 2.340 | 31-ZXMN3A04KTCCT-ND | 2,59000 € | Similar |


