N-Channel 30 V 55A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR3103PBF

DigiKey Part Number
IRLR3103PBF-ND
Manufacturer
Manufacturer Product Number
IRLR3103PBF
Description
MOSFET N-CH 30V 55A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 55A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
19mOhm @ 33A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Type
Power Dissipation (Max)
107W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types