IRLR2905ZTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 8.877
Unit Price: 1,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.223
Unit Price: 1,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49
Unit Price: 1,94000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,59088 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.159
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 52.715
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.987
Unit Price: 2,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.500
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 1,71000 €
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905ZTRLPBF

DigiKey Part Number
IRLR2905ZTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR2905ZTRLPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR2905ZTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 36A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types