IRLR2905TRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4.013
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.600
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.139
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 7.885
Unit Price: 1,26000 €
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905TRRPBF

DigiKey Part Number
IRLR2905TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR2905TRRPBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable