Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IRLR2905TRL | |
|---|---|
DigiKey Part Number | IRLR2905TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR2905TRL |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 27mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 € | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 172 | IPD35N10S3L26ATMA1CT-ND | 2,36000 € | Similar |
| FDD13AN06A0 | onsemi | 0 | FDD13AN06A0CT-ND | 2,33000 € | Similar |
| FDD13AN06A0-F085 | onsemi | 380 | FDD13AN06A0-F085CT-ND | 1,98000 € | Similar |
| STD15NF10T4 | STMicroelectronics | 3.500 | 497-7958-1-ND | 1,55000 € | Similar |




