IRLR2905PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.223
Unit Price: 1,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.454
Unit Price: 2,04000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.500
Unit Price: 0,73000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 174
Unit Price: 0,80000 €
Datasheet

Similar


onsemi
In Stock: 1.638
Unit Price: 2,19000 €
Datasheet

Similar


onsemi
In Stock: 1.405
Unit Price: 1,86000 €
Datasheet

Similar


onsemi
In Stock: 1.049
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.721
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.979
Unit Price: 1,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.159
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 52.715
Unit Price: 1,76000 €
Datasheet
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2905PBF

DigiKey Part Number
IRLR2905PBF-ND
Manufacturer
Manufacturer Product Number
IRLR2905PBF
Description
MOSFET N-CH 55V 42A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR2905PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types