Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRLR2905CPBF | |
|---|---|
DigiKey Part Number | IRLR2905CPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLR2905CPBF |
Description | MOSFET N-CH 55V 36A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 36A (Ta) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Drain to Source Voltage (Vdss) 55 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package TO-252AA (DPAK) |
FET Type | Package / Case |
Technology |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 € | Similar |
| FDD13AN06A0-F085 | onsemi | 380 | FDD13AN06A0-F085CT-ND | 1,98000 € | Similar |
| STD15NF10T4 | STMicroelectronics | 3.500 | 497-7958-1-ND | 1,55000 € | Similar |
| STD20NF06LT4 | STMicroelectronics | 6.735 | 497-5888-1-ND | 1,52000 € | Similar |
| STD25NF10LT4 | STMicroelectronics | 7.084 | 497-3156-1-ND | 2,75000 € | Similar |




