IRLR2705TRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 29.662
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 2.590
Unit Price: 1,93000 €
Datasheet

Similar


onsemi
In Stock: 436
Unit Price: 2,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.500
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.265
Unit Price: 1,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.770
Unit Price: 1,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,60000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.086
Unit Price: 1,03000 €
Datasheet
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR2705TRRPBF

DigiKey Part Number
IRLR2705TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR2705TRRPBF
Description
MOSFET N-CH 55V 28A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
40mOhm @ 17A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Type
Power Dissipation (Max)
68W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD350N06LGBTMA1Infineon Technologies29.662IPD350N06LGBTMA1CT-ND1,19000 €Similar
NTD20N06T4Gonsemi2.590NTD20N06T4GOSCT-ND1,93000 €Similar
RFD16N06LESM9Aonsemi436RFD16N06LESM9ACT-ND2,36000 €Similar
STD15NF10T4STMicroelectronics3.500497-7958-1-ND1,54000 €Similar
STD16NF06T4STMicroelectronics10.495497-15667-1-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types