Similar
Similar
Similar
Similar
Similar
Similar

IRLR2705TRL | |
|---|---|
DigiKey Part Number | IRLR2705TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLR2705TRL |
Description | MOSFET N-CH 55V 28A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 28A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD350N06LGBTMA1 | Infineon Technologies | 29.765 | IPD350N06LGBTMA1CT-ND | 1,02000 € | Similar |
| STD15NF10T4 | STMicroelectronics | 3.535 | 497-7958-1-ND | 1,54000 € | Similar |
| STD16NF06T4 | STMicroelectronics | 10.495 | 497-15667-1-ND | 1,46000 € | Similar |
| STD20NF06LT4 | STMicroelectronics | 4.570 | 497-5888-1-ND | 1,50000 € | Similar |
| STD20NF06T4 | STMicroelectronics | 11.780 | 497-6561-1-ND | 1,36000 € | Similar |



