IRLR120NTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8.486
Unit Price: 1,30000 €
Datasheet

Similar


onsemi
In Stock: 22.706
Unit Price: 1,42000 €
Datasheet

Similar


onsemi
In Stock: 7.289
Unit Price: 1,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 49
Unit Price: 1,88000 €
Datasheet
N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR120NTRLPBF

DigiKey Part Number
448-IRLR120NTRLPBFTR-ND - Tape & Reel (TR)
448-IRLR120NTRLPBFCT-ND - Cut Tape (CT)
448-IRLR120NTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR120NTRLPBF
Description
MOSFET N-CH 100V 10A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 10A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
185mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types