MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IRLR024NTRLPBF | |
|---|---|
DigiKey Part Number | 448-IRLR024NTRLPBFTR-ND - Tape & Reel (TR) 448-IRLR024NTRLPBFCT-ND - Cut Tape (CT) 448-IRLR024NTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR024NTRLPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD220N06L3GATMA1 | Infineon Technologies | 6.294 | 448-IPD220N06L3GATMA1CT-ND | 1,29000 € | MFR Recommended |
| AOD444 | Alpha & Omega Semiconductor Inc. | 67.358 | 785-1108-1-ND | 0,99000 € | Similar |
| DI020N06D1 | Diotec Semiconductor | 4.844 | 4878-DI020N06D1CT-ND | 0,78000 € | Similar |
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | 0,85000 € | Similar |
| NTD18N06LT4G | onsemi | 17.401 | NTD18N06LT4GOSCT-ND | 1,58000 € | Similar |







