
IRLMS4502TR | |
|---|---|
DigiKey Part Number | IRLMS4502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLMS4502TR |
Description | MOSFET P-CH 12V 5.5A MICRO6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.5A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 5.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 600mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Micro6™(TSOP-6) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |

