IRLMS1902TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.301
Unit Price: 0,89000 €
Datasheet
N-Channel 20 V 3.2A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLMS1902TRPBF

DigiKey Part Number
IRLMS1902PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLMS1902TRPBF
Description
MOSFET N-CH 20V 3.2A MICRO6
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
EDA/CAD Models
IRLMS1902TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(TSOP-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes