N-Channel 30 V 2.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2030TRPBF

DigiKey Part Number
IRLML2030TRPBFTR-ND - Tape & Reel (TR)
IRLML2030TRPBFCT-ND - Cut Tape (CT)
IRLML2030TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2030TRPBF
Description
MOSFET N-CH 30V 2.7A SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2030TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.3V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22300 €2,23 €
1000,14040 €14,04 €
5000,10446 €52,23 €
1.0000,09286 €92,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07807 €234,21 €
6.0000,07062 €423,72 €
9.0000,06681 €601,29 €
15.0000,06254 €938,10 €
21.0000,06001 €1.260,21 €
30.0000,05755 €1.726,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €