N-Channel 55 V 3.8A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL2705TRPBF

DigiKey Part Number
IRLL2705PBFTR-ND - Tape & Reel (TR)
IRLL2705PBFCT-ND - Cut Tape (CT)
IRLL2705PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL2705TRPBF
Description
MOSFET N-CH 55V 3.8A SOT223
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 3.8A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRLL2705TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63700 €6,37 €
1000,41780 €41,78 €
5000,32352 €161,76 €
1.0000,29315 €293,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26025 €650,62 €
5.0000,23991 €1.199,55 €
7.5000,22955 €1.721,62 €
12.5000,21791 €2.723,88 €
17.5000,21102 €3.692,85 €
25.0000,20433 €5.108,25 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €