N-Channel 30 V 75A (Ta) Through Hole SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL1503

DigiKey Part Number
IRLL1503-ND
Manufacturer
Manufacturer Product Number
IRLL1503
Description
MOSFET N-CH 30V 75A SOT223
Customer Reference
Detailed Description
N-Channel 30 V 75A (Ta) Through Hole SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
Mfr
Rds On (Max) @ Id, Vgs
3.3mOhm @ 140A, 10V
Series
Vgs(th) (Max) @ Id
4V @ 250µA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5730 pF @ 25 V
FET Type
Mounting Type
Through Hole
Technology
Supplier Device Package
SOT-223
Drain to Source Voltage (Vdss)
30 V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.