N-Channel 55 V 19A (Tc) 39W (Tc) Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLIB4343

DigiKey Part Number
IRLIB4343-ND
Manufacturer
Manufacturer Product Number
IRLIB4343
Description
MOSFET N-CH 55V 19A TO220AB FP
Customer Reference
Detailed Description
N-Channel 55 V 19A (Tc) 39W (Tc) Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB Full-Pak
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.