IRLI540NPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.436
Unit Price: 1,69000 €
Datasheet
N-Channel 100 V 23A (Tc) 54W (Tc) Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLI540NPBF

DigiKey Part Number
IRLI540NPBF-ND
Manufacturer
Manufacturer Product Number
IRLI540NPBF
Description
MOSFET N-CH 100V 23A TO220AB FP
Customer Reference
Detailed Description
N-Channel 100 V 23A (Tc) 54W (Tc) Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB Full-Pak
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes