N-Channel 30 V 76A (Tc) 63W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLI3803

DigiKey Part Number
IRLI3803-ND
Manufacturer
Manufacturer Product Number
IRLI3803
Description
MOSFET N-CH 30V 76A TO220AB FP
Customer Reference
Detailed Description
N-Channel 30 V 76A (Tc) 63W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6mOhm @ 40A, 10V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 25 V
FET Type
Power Dissipation (Max)
63W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-FP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.