N-Channel 40 V 185A (Tc) 300W (Tc) Surface Mount SUPER D2-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLBL1304

DigiKey Part Number
IRLBL1304-ND
Manufacturer
Manufacturer Product Number
IRLBL1304
Description
MOSFET N-CH 40V 185A SUPER D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 185A (Tc) 300W (Tc) Surface Mount SUPER D2-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 110A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
7660 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SUPER D2-PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.