IRL6372PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 20.892
Unit Price: 1,17000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.500
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.380
Unit Price: 1,35000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 18.170
Unit Price: 0,98000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.411
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.870
Unit Price: 2,08000 €
Datasheet
Mosfet Array 30V 8.1A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL6372PBF

DigiKey Part Number
IRL6372PBF-ND
Manufacturer
Manufacturer Product Number
IRL6372PBF
Description
MOSFET 2N-CH 30V 8.1A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 8.1A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
17.9mOhm @ 8.1A, 4.5V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1.1V @ 10µA
Series
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1020pF @ 25V
Part Status
Discontinued at DigiKey
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
8.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4818BAlpha & Omega Semiconductor Inc.20.892785-1059-1-ND1,17000 €Similar
AO4842Alpha & Omega Semiconductor Inc.3.500785-1064-1-ND0,96000 €Similar
DMN3015LSD-13Diodes Incorporated0DMN3015LSD-13DICT-ND0,86000 €Similar
DMN3033LSDQ-13Diodes Incorporated031-DMN3033LSDQ-13CT-ND1,02000 €Similar
SH8KA4TBRohm Semiconductor40.380SH8KA4TBCT-ND1,35000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types