IRL6342TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.071
Unit Price: 0,79000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.456
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: 1,11000 €
Datasheet

Similar


onsemi
In Stock: 5.742
Unit Price: 0,79000 €
Datasheet
N-Channel 30 V 9.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL6342TRPBF

DigiKey Part Number
IRL6342TRPBFTR-ND - Tape & Reel (TR)
IRL6342TRPBFCT-ND - Cut Tape (CT)
IRL6342TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL6342TRPBF
Description
MOSFET N-CH 30V 9.9A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 9.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
14.6mOhm @ 9.9A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1025 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types