Parametric Equivalent

IRL6283MTRPBF | |
|---|---|
DigiKey Part Number | IRL6283MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL6283MTRPBF |
Description | MOSFET N-CH 20V 38A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 38A (Ta), 211A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount DIRECTFET™ MD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 0.75mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 158 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 8292 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 63W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MD | |
Package / Case |


