
IRL5602L | |
|---|---|
DigiKey Part Number | IRL5602L-ND |
Manufacturer | |
Manufacturer Product Number | IRL5602L |
Description | MOSFET P-CH 20V 24A TO262 |
Customer Reference | |
Detailed Description | P-Channel 20 V 24A (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V |
Mfr | Rds On (Max) @ Id, Vgs 42mOhm @ 12A, 4.5V |
Series | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Part Status Obsolete | Vgs (Max) ±8V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 1460 pF @ 15 V |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

