
IRL540NSTRRPBF | |
|---|---|
DigiKey Part Number | IRL540NSTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL540NSTRRPBF |
Description | MOSFET N-CH 100V 36A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 44mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V |

