Similar
Similar

IRL530NSTRR | |
|---|---|
DigiKey Part Number | IRL530NSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL530NSTRR |
Description | MOSFET N-CH 100V 17A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 3.8W (Ta), 79W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 79W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHF540S-GE3 | Vishay Siliconix | 0 | SIHF540S-GE3-ND | 0,64119 € | Similar |
| SIHF540STRL-GE3 | Vishay Siliconix | 0 | 742-SIHF540STRL-GE3TR-ND | 1,26523 € | Similar |


