Direct
Similar
Similar
Similar

IRL40S212 | |
|---|---|
DigiKey Part Number | IRL40S212-ND |
Manufacturer | |
Manufacturer Product Number | IRL40S212 |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 231W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 137 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 231W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL40S212ARMA1 | Infineon Technologies | 28.815 | 448-IRL40S212ARMA1CT-ND | 2,07000 € | Direct |
| IXTA300N04T2 | IXYS | 0 | IXTA300N04T2-ND | 2,90370 € | Similar |
| NP100N04PUK-E1-AY | Renesas Electronics Corporation | 2.400 | 559-NP100N04PUK-E1-AYCT-ND | 2,89000 € | Similar |
| SQM120N04-1M7L_GE3 | Vishay Siliconix | 1.583 | SQM120N04-1M7L_GE3CT-ND | 4,00000 € | Similar |





