
IRL40DM247XTMA1 | |
|---|---|
DigiKey Part Number | 448-IRL40DM247XTMA1TR-ND - Tape & Reel (TR) 448-IRL40DM247XTMA1CT-ND - Cut Tape (CT) 448-IRL40DM247XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL40DM247XTMA1 |
Description | TRENCH <= 40V |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 211A (Tc) 2.8W (Ta), 63W (Tc) Surface Mount MG-WDSON-8-904 |
Datasheet | Datasheet |
EDA/CAD Models | IRL40DM247XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.82mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 63W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MG-WDSON-8-904 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

