Similar

IRL3803VPBF | |
|---|---|
DigiKey Part Number | IRL3803VPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3803VPBF |
Description | MOSFET N-CH 30V 140A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 71A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3720 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLB8748PBF | Infineon Technologies | 16.584 | 448-IRLB8748PBF-ND | 1,55000 € | Similar |


