
IRL3705NLPBF | |
|---|---|
DigiKey Part Number | IRL3705NLPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3705NLPBF |
Description | MOSFET N-CH 55V 89A TO262 |
Customer Reference | |
Detailed Description | N-Channel 55 V 89A (Tc) 3.8W (Ta), 170W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 46A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |

