Similar

IRL3402 | |
|---|---|
DigiKey Part Number | IRL3402-ND |
Manufacturer | |
Manufacturer Product Number | IRL3402 |
Description | MOSFET N-CH 20V 85A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 85A (Tc) 110W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 51A, 7V |
Mfr | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 15 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 7V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP90NF03L | STMicroelectronics | 736 | 497-7535-5-ND | 2,00000 € | Similar |


