Similar

IRL3215 | |
|---|---|
DigiKey Part Number | IRL3215-ND |
Manufacturer | |
Manufacturer Product Number | IRL3215 |
Description | MOSFET N-CH 150V 12A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 150 V 12A (Tc) 80W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 166mOhm @ 7.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 775 pF @ 25 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4019PBF | Infineon Technologies | 1.612 | IRFB4019PBF-ND | 2,29000 € | Similar |


