Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRL2505S | |
|---|---|
DigiKey Part Number | IRL2505S-ND |
Manufacturer | |
Manufacturer Product Number | IRL2505S |
Description | MOSFET N-CH 55V 104A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 104A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 54A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB081N06L3GATMA1 | Infineon Technologies | 5.302 | IPB081N06L3GATMA1CT-ND | 2,45000 € | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | 2,36000 € | Similar |
| HUF75345S3ST | onsemi | 1.881 | HUF75345S3STCT-ND | 7,01000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 16.381 | 1727-7207-1-ND | 1,87000 € | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 2,20000 € | Similar |





