Similar

IRL2203NSTRR | |
|---|---|
DigiKey Part Number | IRL2203NSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRL2203NSTRR |
Description | MOSFET N-CH 30V 116A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 116A (Tc) 3.8W (Ta), 180W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 60A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3290 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,95000 € | Similar |


