Direct
Similar

IRL1004 | |
|---|---|
DigiKey Part Number | IRL1004-ND |
Manufacturer | |
Manufacturer Product Number | IRL1004 |
Description | MOSFET N-CH 40V 130A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 130A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 78A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±16V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5330 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL1004PBF | Infineon Technologies | 45 | IRL1004PBF-ND | 4,46000 € | Direct |
| CSD18504KCS | Rochester Electronics, LLC | 6.891 | 2156-CSD18504KCS-ND | 2,15000 € | Similar |
| STP95N4F3 | STMicroelectronics | 0 | 497-7536-5-ND | 0,76349 € | Similar |




