
IRIS4015K | |
|---|---|
DigiKey Part Number | IRIS4015K-ND |
Manufacturer | |
Manufacturer Product Number | IRIS4015K |
Description | IC REG SW PWR SUP 1OUT TO262-5 |
Customer Reference | |
Detailed Description | - Controller, ACDC Switching Power Supplies Voltage Regulator IC 1 Output TO-262-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, ACDC Switching Power Supplies | |
Voltage - Input | 6V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 650V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-5 | |
Supplier Device Package | TO-262-5 | |
Base Product Number |

