
IRIS4013 | |
|---|---|
DigiKey Part Number | IRIS4013-ND |
Manufacturer | |
Manufacturer Product Number | IRIS4013 |
Description | IC REG SW PWR SUP 1OUT TO220AB |
Customer Reference | |
Detailed Description | - Controller, ACDC Switching Power Supplies Voltage Regulator IC 1 Output TO-220AB (5-LEAD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, ACDC Switching Power Supplies | |
Voltage - Input | 6V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 650V | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220AB (5-LEAD) | |
Base Product Number |

