
IRIDIUMSLI9670TPM20TOBO1 | |
|---|---|
DigiKey Part Number | 448-IRIDIUMSLI9670TPM20TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | IRIDIUMSLI9670TPM20TOBO1 |
Description | EVAL IRIDIUM SLI 9670 RASPBERRY |
Customer Reference | |
Detailed Description | SLI9670 Transceiver Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | SLI9670 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,61000 € | 56,61 € |
| Unit Price without VAT: | 56,61000 € |
|---|---|
| Unit Price with VAT: | 67,36590 € |


