
IRGTI090U06 | |
|---|---|
DigiKey Part Number | IRGTI090U06-ND |
Manufacturer | |
Manufacturer Product Number | IRGTI090U06 |
Description | IGBT MOD 600V 90A 298W INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 90 A 298 W Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 90 A | |
Power - Max | 298 W | |
Vce(on) (Max) @ Vge, Ic | 3V @ 15V, 90A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 5.8 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3 + 4) | |
Supplier Device Package | INT-A-PAK |

