
IRGSL4640DPBF | |
|---|---|
DigiKey Part Number | 2156-IRGSL4640DPBF-IT-ND |
Manufacturer | |
Manufacturer Product Number | IRGSL4640DPBF |
Description | IGBT 600V 65A TO-262 |
Customer Reference | |
Detailed Description | IGBT 600 V 65 A 250 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 75 nC |
Packaging Tube | Td (on/off) @ 25°C 41ns/104ns |
Part Status Obsolete | Test Condition 400V, 24A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 89 ns |
Current - Collector (Ic) (Max) 65 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 72 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 24A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Power - Max 250 W | Supplier Device Package TO-262 |
Switching Energy 115µJ (on), 600µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,33725 € | 254,76 € |
| Unit Price without VAT: | 2,33725 € |
|---|---|
| Unit Price with VAT: | 2,78133 € |

