
IRGSL14C40LPBF | |
|---|---|
DigiKey Part Number | IRGSL14C40LPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGSL14C40LPBF |
Description | IGBT 430V 20A TO-262 |
Customer Reference | |
Detailed Description | IGBT 430 V 20 A 125 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Input Type Logic |
Manufacturer Infineon Technologies | Gate Charge 27 nC |
Packaging Tube | Td (on/off) @ 25°C 900ns/6µs |
Part Status Obsolete | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 430 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 1.75V @ 5V, 14A | Supplier Device Package TO-262 |
Power - Max 125 W |

