Similar

IRGS4715DPBF | |
|---|---|
DigiKey Part Number | IRGS4715DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS4715DPBF |
Description | IGBT 650V 21A D2PAK |
Customer Reference | |
Detailed Description | IGBT 650 V 21 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 30 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/100ns |
Part Status Obsolete | Test Condition 400V, 8A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 86 ns |
Current - Collector (Ic) (Max) 21 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 24 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 8A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 100 W | Supplier Device Package D2PAK |
Switching Energy 200µJ (on), 90µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKB15N60TATMA1 | Infineon Technologies | 740 | 448-IKB15N60TATMA1CT-ND | 3,02000 € | Similar |


